Power Integrations TOP252EN, Off Line Switcher Power Switch IC 6-Pin, ESIP-7C
- RS Stock No.:
- 533-585
- Mfr. Part No.:
- TOP252EN
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 48)
£0.186
(exc. VAT)
£0.223
(inc. VAT)
- RS Stock No.:
- 533-585
- Mfr. Part No.:
- TOP252EN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line Switcher | |
| Power Rating | 21W | |
| Mounting Type | Through Hole | |
| Package Type | ESIP-7C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.24 x 2.06 x 8.25mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Power Rating 21W | ||
Mounting Type Through Hole | ||
Package Type ESIP-7C | ||
Pin Count 6 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.24 x 2.06 x 8.25mm | ||
Priced to Clear Yes | ||
The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.
Multi-mode operation maximizes efficiency at all loads
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption

