Power Integrations TOP254PN, Off Line Switcher Power Switch IC 7-Pin, PDIP
- RS Stock No.:
- 533-581
- Mfr. Part No.:
- TOP254PN
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-581
- Mfr. Part No.:
- TOP254PN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line Switcher | |
| Power Rating | 47W | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Power Rating 47W | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
TOPSwitch-HX, Power Integrations
TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.
Multi-mode operation maximizes efficiency at all loads
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption
AC-DC Converters, Power Integrations
