Power Integrations TOP253GN, Off Line Switcher Power Switch IC 7-Pin, PDIP SMD
- RS Stock No.:
- 533-575
- Mfr. Part No.:
- TOP253GN
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-575
- Mfr. Part No.:
- TOP253GN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line Switcher | |
| Power Rating | 38W | |
| Mounting Type | Surface Mount | |
| Package Type | PDIP SMD | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Power Rating 38W | ||
Mounting Type Surface Mount | ||
Package Type PDIP SMD | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
