Power Integrations LNK305DN, Off Line Switcher Power Switch IC 7-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
533-569
Mfr. Part No.:
LNK305DN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Line Switcher

Power Rating

0.08W

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.65mm