3M DF-BL Sanding Belt, 2500mm 50mm, Medium Grade
- RS Stock No.:
- 627-828
- Mfr. Part No.:
- 7100219027
- Brand:
- 3M
Subtotal (1 pack of 6 units)*
£150.06
(exc. VAT)
£180.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £150.06 | £25.01 |
*price indicative
- RS Stock No.:
- 627-828
- Mfr. Part No.:
- 7100219027
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Sandpaper Type | Sanding Belt | |
Abrasive Material | Ceramic | |
Grade | Medium | |
Length | 2500mm | |
Width | 50mm | |
Series | DF-BL | |
Select all | ||
---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade Medium | ||
Length 2500mm | ||
Width 50mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is designed for professionals seeking exceptional performance and longevity in abrasive solutions. As part of the Cubitron II range, it harnesses cutting-edge precision-shaped ceramic grain technology that provides a consistently sharp cutting action, ensuring a smoother and more efficient grinding experience. Engineered to minimise heat build-up during operation, this product enhances durability while reducing the risk of discolouration in the workpiece. Whether tackling stainless steel or carbon steel applications, this abrasive belt delivers high cut rates and outstanding finish quality, making it a versatile choice for various metalworking needs. Its robust construction caters to demanding environments and rigorous tasks, ensuring productivity and reliability on every job.
Precision-Shaped Ceramic Grain for superior cutting efficiency
Enhanced durability to withstand high pressure operations
Designed to reduce heat build-up for a cooler, safer operation
Suitable for a wide variety of metals including stainless and carbon steel
Offers longer belt life compared to conventional abrasive products
Delivers cleaner cuts, improving the quality of finished workpieces
Enhanced durability to withstand high pressure operations
Designed to reduce heat build-up for a cooler, safer operation
Suitable for a wide variety of metals including stainless and carbon steel
Offers longer belt life compared to conventional abrasive products
Delivers cleaner cuts, improving the quality of finished workpieces