3M DF-BL Sanding Belt, 330mm 10mm, Coarse Grade

RS Stock No.:
627-826
Mfr. Part No.:
7100219018
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

Coarse

Length

330mm

Width

10mm

Series

DF-BL

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belts offer cutting-edge performance for various surface modification applications. The carefully engineered portfolio includes innovations such as Precision-Shaped Ceramic Grain for enhanced cutting efficiency and lifespan, making them ideal for grinding, refining, and finishing on multiple substrates. Designed for quick delivery from stock, these belts cater to a broad spectrum of grinding machines, ensuring high productivity and minimal downtime. With a focus on quality and precise performance, the product range addresses the needs of diverse industries, combining heritage and modern technology for optimal outcomes.

Engineered with Precision-Shaped Ceramic Grain for superior cutting ability
Provides excellent durability and longer lifespan compared to conventional options
Ensures cooler operation, minimizing heat-related stress during the grinding process
Offers a range of grades suitable for various metals including stainless steel and carbon steel
The non-woven belts feature a spring-like action that delivers smooth, burr-free finishes
Ideal for both wet and dry applications, enhancing flexibility in usage
Available in custom sizes to accommodate specific machine requirements
Optimised for low to medium pressure applications, ensuring consistent results