3M DF-BL Sanding Belt, 610mm 6mm, Medium Grade

RS Stock No.:
627-825
Mfr. Part No.:
7100219015
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

Medium

Length

610mm

Width

6mm

Series

DF-BL

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is engineered for high-performance grinding and finishing across a variety of metals. Combining advanced precision shaped grain technology, this belt delivers a superior cut-rate while maintaining optimal durability, making it an ideal solution for heavy-duty applications. Designed for both wet and dry usages, this versatile belt facilitates maximum efficiency in medium to high-pressure operations. The innovative design ensures consistent performance throughout its lifespan, allowing for seamless transitions between tasks. Whether you are blending, deburring, or preparing surfaces, this abrasive belt enhances productivity while yielding refined finishes.

Precision-Shaped Grain promotes cleaner cutting and reduces heat build-up
Flexible backing adapts easily to various belt machines for enhanced versatility
Durable construction ensures long-lasting performance even under challenging conditions
Optimised for use on stainless steel, carbon steel, and other metal substrates
Designed to minimise loading, enhancing operational efficiency and reducing downtime
Available in multiple grades to suit diverse applications and user requirements