3M DF-BL Sanding Belt, 1100mm 50mm, Medium Grade

Subtotal (1 pack of 6 units)*

£66.06

(exc. VAT)

£79.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£66.06£11.01

*price indicative

RS Stock No.:
627-824
Mfr. Part No.:
7100219010
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

Medium

Length

1100mm

Width

50mm

Series

DF-BL

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is engineered for exceptional cutting efficiency and longevity. Designed to excel in both wet and dry applications, the product incorporates precision-shaped ceramic grain technology that continuously forms sharp, self-sharpening points. This innovative feature allows for consistent cutting and cooler operation, significantly reducing the risk of heat-related damage. Ideal for metalworking, it is well-suited for tasks ranging from heavy grinding to fine finishing on various substrates. With an impressive cut rate and durability, this abrasive belt ensures productivity and quality in every application. Whether used in an industrial setting or by DIY enthusiasts, it showcases the reliability and expertise that have been hallmarks of the brand.

Precision-Shaped Ceramic Grain enhances cutting efficiency
Designed for versatility in both wet and dry applications
Maintains cooler operation, reducing thermal stress on materials
High durability ensures a longer lifespan compared to conventional belts
Self-sharpening technology promotes consistent performance throughout its life
Suitable for various metal substrates, from stainless steel to carbon steel
Reduces the frequency of belt changes, increasing overall productivity