3M DF-BL Sanding Belt, 610mm 13mm, Fine Grade
- RS Stock No.:
- 627-823
- Mfr. Part No.:
- 7100219006
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£83.18
(exc. VAT)
£99.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £83.18 | £3.327 |
*price indicative
- RS Stock No.:
- 627-823
- Mfr. Part No.:
- 7100219006
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Sandpaper Type | Sanding Belt | |
Abrasive Material | Ceramic | |
Grade | Fine | |
Length | 610mm | |
Width | 13mm | |
Series | DF-BL | |
Select all | ||
---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade Fine | ||
Length 610mm | ||
Width 13mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is designed to meet the diverse needs of metalworking professionals. Crafted using precision-shaped ceramic grain technology, this belt provides superior cutting action, allowing for efficient grinding and finishing across various substrates. Its robust construction ensures longevity while maintaining a cool operation, effectively reducing heat build-up and enhancing productivity. Whether tackling light deburring tasks or heavy-duty refining, this abrasive belt excels in delivering consistent results, making it an indispensable tool for craftsmen seeking a reliable solution. With a focus on adaptability, it supports various applications, including stainless steel and other challenging materials, promising high performance and versatility in every project.
Precision-shaped ceramic grain enhances cutting speed and durability
Designed for a cooler operation, reducing the risk of heat-related defects
Ideal for multiple applications, ensuring versatility in metalworking tasks
Supports both wet and dry applications, adding flexibility for various environments
Engineered to deliver consistent performance over prolonged use, minimising downtime
Designed for a cooler operation, reducing the risk of heat-related defects
Ideal for multiple applications, ensuring versatility in metalworking tasks
Supports both wet and dry applications, adding flexibility for various environments
Engineered to deliver consistent performance over prolonged use, minimising downtime