3M DF-BL Sanding Belt, 610mm 13mm, Coarse Grade
- RS Stock No.:
- 627-820
- Mfr. Part No.:
- 7100218986
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£83.18
(exc. VAT)
£99.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £83.18 | £3.327 |
*price indicative
- RS Stock No.:
- 627-820
- Mfr. Part No.:
- 7100218986
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Abrasive Material | Ceramic | |
Sandpaper Type | Sanding Belt | |
Grade | Coarse | |
Length | 610mm | |
Width | 13mm | |
Series | DF-BL | |
Select all | ||
---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade Coarse | ||
Length 610mm | ||
Width 13mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt offers a high-performance solution for a range of metalworking applications. The innovative precision shaped grain technology ensures a clean, fast cut while maintaining cooler operation during use, significantly extending the belt's lifespan. Designed for various substrates including stainless steel and carbon steel, this product is ideal for grinding, blending, and finishing tasks. With its resilience under high pressure, users can expect optimal results even in demanding environments. The belt's superior structure enhances productivity, making it an indispensable tool for professionals looking to achieve consistently smooth finishes.
Utilises Precision-Shaped Grain for superior cutting efficiency
Designed to resist heat build-up, enhancing the longevity of the product
Flexible backing allows for easy application on a variety of surfaces
Optimised for both wet and dry applications, providing versatility
Perfect for high-pressure tasks, ensuring robust performance across applications
Manufactured for consistent performance, reducing the need for frequent replacements
Suitable for use with a range of metal substrates, enhancing user flexibility
Designed to resist heat build-up, enhancing the longevity of the product
Flexible backing allows for easy application on a variety of surfaces
Optimised for both wet and dry applications, providing versatility
Perfect for high-pressure tasks, ensuring robust performance across applications
Manufactured for consistent performance, reducing the need for frequent replacements
Suitable for use with a range of metal substrates, enhancing user flexibility