3M 784F Sanding Belt, 610mm 13mm, 60+ Grade

Subtotal (1 pack of 100 units)*

£252.34

(exc. VAT)

£302.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£252.34£2.523

*price indicative

RS Stock No.:
627-810
Mfr. Part No.:
7100218941
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

60+

Length

610mm

Width

13mm

Series

784F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is expertly designed for both dry and wet metal grinding applications, catering specifically to medium pressure environments. The product integrates advanced Ceramic Precision Shaped Grain (PSG) technology, allowing for consistent and efficient performance. With a durable resin bond and tailored backing options, it excels in versatility while maintaining high-quality results. This product is particularly beneficial in industrial settings, where longevity and efficiency are critical. Store it under optimal conditions to ensure its longevity, taking into account the shelf life to preserve its exceptional performance. Enhance your grinding capabilities with this innovative solution that combines advanced materials and engineering expertise, delivering superior results for a range of metalworking tasks.

Designed for use in both wet and dry applications
Incorporates advanced ceramic grain technology for enhanced grinding efficiency
Durable resin bond ensures longevity and reliability during use
Specific backing options tailored for various abrasive needs
Ideal for medium pressure applications, providing versatility in usage
Optimised for storing in controlled environments to maintain quality and performance
Supports a first-in, first-out cycle for effective inventory management