3M 784F Sanding Belt, 457mm 13mm, 80+ Grade
- RS Stock No.:
- 627-804
- Mfr. Part No.:
- 7100218934
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£188.79
(exc. VAT)
£226.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 20 October 2025
- Plus 999,999,997 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £188.79 | £1.888 |
*price indicative
- RS Stock No.:
- 627-804
- Mfr. Part No.:
- 7100218934
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Abrasive Material | Ceramic | |
Sandpaper Type | Sanding Belt | |
Grade | 80+ | |
Length | 457mm | |
Width | 13mm | |
Series | 784F | |
Select all | ||
---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade 80+ | ||
Length 457mm | ||
Width 13mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is expertly engineered for both dry and wet metal grinding, making it ideal for medium pressure applications. Combining Ceramic Precision Shaped Grain with Aluminium Oxide, it provides exceptional durability and performance. The product is designed to enhance your grinding efficiency while reducing the need for frequent belt changes, ensuring a smoother, more consistent finish. With a robust resin bond and a choice of polyester backings, this abrasive belt excels in tough working environments. Store it carefully to prolong its shelf life and maintain optimal performance, and refer to the product label for comprehensive safety information and guidelines before use.
Designed for versatile applications including both dry and wet grinding
Utilises advanced ceramic precision shaped grains for enhanced cutting efficiency
Constructed with a durable resin bond to withstand heavy use
Available in multiple grit sizes to cater to a variety of surface finishing needs
Backed by rigorous testing to ensure consistent performance across different conditions
Offers smooth and efficient grinding with minimal loading
Facilitates easy storage with clear guidelines to optimise shelf life
Utilises advanced ceramic precision shaped grains for enhanced cutting efficiency
Constructed with a durable resin bond to withstand heavy use
Available in multiple grit sizes to cater to a variety of surface finishing needs
Backed by rigorous testing to ensure consistent performance across different conditions
Offers smooth and efficient grinding with minimal loading
Facilitates easy storage with clear guidelines to optimise shelf life