3M DF-BL Sanding Belt, 457mm 6mm, Coarse Grade
- RS Stock No.:
- 627-758
- Mfr. Part No.:
- 7000067935
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£28.97
(exc. VAT)
£34.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £28.97 | £1.159 |
*price indicative
- RS Stock No.:
- 627-758
- Mfr. Part No.:
- 7000067935
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Sandpaper Type | Sanding Belt | |
Abrasive Material | Ceramic | |
Grade | Coarse | |
Length | 457mm | |
Width | 6mm | |
Series | DF-BL | |
Select all | ||
---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade Coarse | ||
Length 457mm | ||
Width 6mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is designed for exceptional performance in grinding and finishing tasks. Built with the innovative precision-shaped ceramic grain technology, it ensures a consistently sharp cutting edge that slices through materials with ease, making it a preferred choice for metalworking professionals. The belt's unique structure allows for continuous self-sharpening, which extends its lifespan significantly while maintaining optimal cutting efficiency. With broad compatibility across various belt machines, this product provides reliable performance in demanding applications, whether in heavy industrial settings or custom fabrication shops. Experience the expertise that comes from over a century of refinement and innovation in abrasive technology with this high-performance solution.
Precision-Shaped Ceramic Grain technology ensures a sharp cutting edge
Self-sharpening design increases durability and reduces downtime
High cut rate allows for faster work completion without compromising finish quality
Compatible with various metal substrates, enhancing versatility in applications
Reduces heat buildup during operation, mitigating part discolouration
Long-lasting performance translates to cost savings and increased productivity
Self-sharpening design increases durability and reduces downtime
High cut rate allows for faster work completion without compromising finish quality
Compatible with various metal substrates, enhancing versatility in applications
Reduces heat buildup during operation, mitigating part discolouration
Long-lasting performance translates to cost savings and increased productivity