3M 784F Sanding Belt, 330mm 10mm, 60+ Grade
- RS Stock No.:
- 625-987
- Mfr. Part No.:
- 7100219054
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£104.67
(exc. VAT)
£125.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £104.67 | £1.047 |
*price indicative
- RS Stock No.:
- 625-987
- Mfr. Part No.:
- 7100219054
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Abrasive Material | Ceramic | |
Sandpaper Type | Sanding Belt | |
Grade | 60+ | |
Length | 330mm | |
Width | 10mm | |
Series | 784F | |
Select all | ||
---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade 60+ | ||
Length 330mm | ||
Width 10mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is engineered for exceptional performance in both dry and wet metal grinding applications. Combining cutting-edge technology with a unique resin bonding system, this abrasive belt delivers precision, efficiency, and durability, ensuring optimal results in medium pressure environments. Designed specifically for metalworking, this product harnesses Ceramic Precision Shaped Grain to enhance cutting efficiency while maintaining a consistent finish. The versatile grain composition allows for a range of grit options, catering to various metal types and finishing requirements. Its the ideal choice for professionals who demand reliability and performance under pressure, enabling smoother operations and improved productivity in their workshop.
Resin bonded construction enhances the durability of the belt
Optimised for both dry and wet grinding applications
Available in multiple grit options for versatile usage
Designed for medium pressure applications to ensure effective material removal
Provides a consistent finish on various metal surfaces, including tough alloys
Offers improved shelf life when stored correctly, ensuring longevity and reliability in your toolkit
Optimised for both dry and wet grinding applications
Available in multiple grit options for versatile usage
Designed for medium pressure applications to ensure effective material removal
Provides a consistent finish on various metal surfaces, including tough alloys
Offers improved shelf life when stored correctly, ensuring longevity and reliability in your toolkit