3M DF-BL Sanding Belt, 289mm 100mm, Medium Grade
- RS Stock No.:
- 625-981
- Mfr. Part No.:
- 7100219044
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-981
- Mfr. Part No.:
- 7100219044
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Abrasive Material | Ceramic | |
Sandpaper Type | Sanding Belt | |
Grade | Medium | |
Length | 289mm | |
Width | 100mm | |
Series | DF-BL | |
Select all | ||
---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade Medium | ||
Length 289mm | ||
Width 100mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is expertly engineered for high-performance grinding and finishing applications. With its precision shaped grain technology, this belt delivers superior durability and cutting power, resulting in faster material removal and a pristine finish on metal surfaces. Designed for versatility, the excels in both wet and dry conditions, making it ideal for various substrates including stainless steel and carbon steel. Whether you are blending, deburring, or weld cleaning, this abrasive belt provides a consistent performance that minimises downtime and enhances productivity. Its polyester backing ensures long-lasting use, contributing to cost efficiency without compromising quality. This belt is a reliable tool for professionals seeking excellence in metalworking operations.
Precision-shaped grain technology offers a sharp cutting edge
Designed for aggressive cutting on a wide range of metals
Durable polyester backing ensures reliability under high-pressure conditions
Suitable for both wet and dry applications
Reduces the risk of heat-related damage during operation
Minimises loading and extends the lifespan of the belt
Provides consistent performance for blending and finishing tasks
Optimised for medium to high pressure applications
Designed for aggressive cutting on a wide range of metals
Durable polyester backing ensures reliability under high-pressure conditions
Suitable for both wet and dry applications
Reduces the risk of heat-related damage during operation
Minimises loading and extends the lifespan of the belt
Provides consistent performance for blending and finishing tasks
Optimised for medium to high pressure applications