Schneider Electric Plug In Non-Latching Relay, 48V dc Coil, DPST-C/O
- RS Stock No.:
- 922-1792
- Mfr. Part No.:
- RXG25ED
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-1792
- Mfr. Part No.:
- RXG25ED
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 48V dc | |
Contact Configuration | DPST-C/O | |
Mounting Type | Plug In | |
Number of Poles | 2 | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 30V | |
Length | 13mm | |
Coil Resistance | 4.4 kΩ | |
Coil Power | 530mW | |
Height | 30.8mm | |
Depth | 29mm | |
Isolation Coil To Contact | 5kV ac | |
Life | 10000000 cycles | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | |
Contact Material | Silver Alloy | |
Maximum Switching Power DC | 150 W | |
Maximum Switching Power AC | 1.25 kVA | |
Application | Industrial | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V dc | ||
Contact Configuration DPST-C/O | ||
Mounting Type Plug In | ||
Number of Poles 2 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 13mm | ||
Coil Resistance 4.4 kΩ | ||
Coil Power 530mW | ||
Height 30.8mm | ||
Depth 29mm | ||
Isolation Coil To Contact 5kV ac | ||
Life 10000000 cycles | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | ||
Contact Material Silver Alloy | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Industrial | ||
- COO (Country of Origin):
- CH
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.