Schneider Electric Plug In Power Relay, 12V dc Coil, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
922-1638
Mfr. Part No.:
RXG11JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

13mm

Coil Resistance

270Ω

Coil Power

530mW

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Depth

37.1mm

Height

30.6mm

Isolation Coil To Contact

5kV ac

Life

10000000 cycles

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Industrial

COO (Country of Origin):
CN

Zelio RXG Interface Relays


The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.