RS PRO DIN Rail Non-Latching Relay, 115V ac/dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 888-6893
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-6893
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Coil Voltage | 115V ac/dc | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Switching Current | 6A | |
Number of Poles | 1 | |
Terminal Type | Push In | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 250V | |
Length | 6.2mm | |
Life | >50000000 (Mechanical) operations | |
Maximum Operating Temperature | +60°C | |
Depth | 73mm | |
Height | 93mm | |
Minimum Operating Temperature | -25°C | |
Standards Met | CSA, GL, UL | |
Contact Material | Silver Alloy | |
Priced to Clear | Yes | |
Application | Interface | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Coil Voltage 115V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Terminal Type Push In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 250V | ||
Length 6.2mm | ||
Life >50000000 (Mechanical) operations | ||
Maximum Operating Temperature +60°C | ||
Depth 73mm | ||
Height 93mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CSA, GL, UL | ||
Contact Material Silver Alloy | ||
Priced to Clear Yes | ||
Application Interface | ||
- COO (Country of Origin):
- DE
Push In Relays 6.2mm
The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.
Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator
Approvals
UL, CSA, GL