Omron Plug In Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 827-8318
- Mfr. Part No.:
- MY4-DC12(S)
- Brand:
- Omron
Discontinued product
Alternative

- RS Stock No.:
- 827-8318
- Mfr. Part No.:
- MY4-DC12(S)
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | 4PDT | |
Mounting Type | Plug In | |
Switching Current | 5A | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 125V | |
Length | 21.5mm | |
Coil Resistance | 160 Ω | |
Coil Power | 900mW | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +70°C | |
Isolation Coil To Contact | 2kV ac | |
Depth | 36mm | |
Life | 100000000 (Mechanical) Operations, 200000(Electrical) Operations | |
Height | 28mm | |
Maximum Switching Power DC | 150 W | |
Maximum Switching Power AC | 1.25 kVA | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 125V | ||
Length 21.5mm | ||
Coil Resistance 160 Ω | ||
Coil Power 900mW | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 2kV ac | ||
Depth 36mm | ||
Life 100000000 (Mechanical) Operations, 200000(Electrical) Operations | ||
Height 28mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application General Purpose | ||