Login / Register to access your benefits
Recently searched

    Omron Plug In Non-Latching Relay, 12V dc Coil, 3A Switching Current, DPDT

    Discontinued product
    RS Stock No.:
    827-8236
    Mfr. Part No.:
    MY2K-DC12
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    Plug In

    Switching Current

    3A

    Terminal Type

    Plug In

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    125V

    Length

    21.5mm

    Coil Resistance

    110 Ω

    Coil Power

    1.3W

    Height

    28mm

    Life

    100000000 (Mechanical) Operations, 200000 (Electrical) Operations

    Minimum Operating Temperature

    -55°C

    Contact Material

    Gold Plated

    Maximum Operating Temperature

    +60°C

    Isolation Coil To Contact

    1.5kV ac

    Depth

    36mm

    Priced to Clear

    Yes

    Application

    Power