Schneider Electric Panel Mount Non-Latching Relay, 240V ac Coil, 40A Switching Current, DPST
- RS Stock No.:
- 827-7034
- Mfr. Part No.:
- 199AX-10
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-7034
- Mfr. Part No.:
- 199AX-10
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| Maximum Switching Voltage AC | 600V | |
| Maximum Switching Voltage DC | 28V | |
| Length | 63.5mm | |
| Coil Resistance | 1.2 kΩ | |
| Coil Power | 10W | |
| Life | 6000 (Electrical) Operations | |
| Height | 57.15mm | |
| Isolation Coil To Contact | 2.2kV ac | |
| Maximum Operating Temperature | +55°C | |
| Depth | 61.7mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 1-1/2 hp | |
| Application | Power | |
| Select all | ||
|---|---|---|
| Brand Schneider Electric | ||
| Coil Voltage 240V ac | ||
| Contact Configuration DPST | ||
| Mounting Type Panel Mount | ||
| Switching Current 40A | ||
| Terminal Type Screw | ||
| Maximum Switching Voltage AC 600V | ||
| Maximum Switching Voltage DC 28V | ||
| Length 63.5mm | ||
| Coil Resistance 1.2 kΩ | ||
| Coil Power 10W | ||
| Life 6000 (Electrical) Operations | ||
| Height 57.15mm | ||
| Isolation Coil To Contact 2.2kV ac | ||
| Maximum Operating Temperature +55°C | ||
| Depth 61.7mm | ||
| Contact Material Silver Alloy | ||
| Minimum Operating Temperature -40°C | ||
| Maximum Switching Power AC 1-1/2 hp | ||
| Application Power | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
199 Series
The 199 series open type, heavy duty power relays offer high-capacity switching with high dielectric strength.
High-power contacts
Riveted construction
Blowout magnet option
RoHS compliant
Riveted construction
Blowout magnet option
RoHS compliant
