Schneider Electric DIN Rail Non-Latching Relay, 24V dc Coil, 25A Switching Current, DPST
- RS Stock No.:
- 825-7447
- Mfr. Part No.:
- 725BXXSC3ML-24D
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 825-7447
- Mfr. Part No.:
- 725BXXSC3ML-24D
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | DIN Rail | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Maximum Switching Voltage AC | 300V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 67.7mm | |
| Coil Resistance | 300 Ω | |
| Coil Power | 1.9W | |
| Contact Material | Silver Alloy | |
| Height | 53.2mm | |
| Life | 5000000 (Mechanical) Operations, 6000 (Electrical) cycles | |
| Depth | 33.1mm | |
| Isolation Coil To Contact | 4kV rms | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Power DC | 500mW | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type DIN Rail | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Maximum Switching Voltage AC 300V | ||
Maximum Switching Voltage DC 30V | ||
Length 67.7mm | ||
Coil Resistance 300 Ω | ||
Coil Power 1.9W | ||
Contact Material Silver Alloy | ||
Height 53.2mm | ||
Life 5000000 (Mechanical) Operations, 6000 (Electrical) cycles | ||
Depth 33.1mm | ||
Isolation Coil To Contact 4kV rms | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Power DC 500mW | ||
Application Power | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
725 Series
The 725 series power relays offers high-capacity switching with high dielectric voltage resistance capabilities.
High ratings (up to 30 A, 3 hp)
4,000 dielectric strength
Multiple mounting options
Full-feature cover (plug-in socket mount)
Fingersafe cover on relays with screw terminals
4,000 dielectric strength
Multiple mounting options
Full-feature cover (plug-in socket mount)
Fingersafe cover on relays with screw terminals
