Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 5A Switching Current, 6PDT
- RS Stock No.:
- 814-8282
- Mfr. Part No.:
- W67RCSX-12
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-8282
- Mfr. Part No.:
- W67RCSX-12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 6PDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage DC | 28V | |
| Length | 34.9mm | |
| Coil Resistance | 90 Ω | |
| Coil Power | 1.5W | |
| Life | 5 x 10^4 Operations | |
| Maximum Operating Temperature | +70°C | |
| Depth | 18.7mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Height | 30.3mm | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Application | Industrial Equipment | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Contact Configuration 6PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage DC 28V | ||
Length 34.9mm | ||
Coil Resistance 90 Ω | ||
Coil Power 1.5W | ||
Life 5 x 10^4 Operations | ||
Maximum Operating Temperature +70°C | ||
Depth 18.7mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Height 30.3mm | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Application Industrial Equipment | ||
