Idec Plug In Power Relay, 24V ac Coil, 4PDT
- RS Stock No.:
- 813-5107
- Mfr. Part No.:
- RU4S-A24
- Brand:
- Idec
Image representative of range
Discontinued
- RS Stock No.:
- 813-5107
- Mfr. Part No.:
- RU4S-A24
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Number of Poles | 4 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 27.5mm | |
| Coil Resistance | 164Ω | |
| Coil Power | 1.4W | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | +60°C | |
| Depth | 21mm | |
| Life | 200000 Operations | |
| Minimum Operating Temperature | -55°C | |
| Isolation Coil To Contact | 2.5kV ac | |
| Height | 35mm | |
| Maximum Switching Power DC | 180 W | |
| Maximum Switching Power AC | 1.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 27.5mm | ||
Coil Resistance 164Ω | ||
Coil Power 1.4W | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +60°C | ||
Depth 21mm | ||
Life 200000 Operations | ||
Minimum Operating Temperature -55°C | ||
Isolation Coil To Contact 2.5kV ac | ||
Height 35mm | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Power | ||
- COO (Country of Origin):
- JP
RU Series
RU series plug-in relays with LED.
Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available
