Idec Plug In Power Relay, 120V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 813-5094
- Mfr. Part No.:
- RU4S-A110
- Brand:
- Idec
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-5094
- Mfr. Part No.:
- RU4S-A110
- Brand:
- Idec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Coil Voltage | 120V ac | |
Contact Configuration | 4PDT | |
Mounting Type | Plug In | |
Switching Current | 6A | |
Number of Poles | 4 | |
Latching | No | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 30V dc | |
Length | 27.5mm | |
Coil Resistance | 4550Ω | |
Coil Power | 1.4W | |
Minimum Operating Temperature | -55°C | |
Life | 200000 Operations | |
Maximum Operating Temperature | +60°C | |
Isolation Coil To Contact | 2.5kV ac | |
Depth | 21mm | |
Height | 35mm | |
Contact Material | Gold Plated | |
Maximum Switching Power DC | 180 W | |
Maximum Switching Power AC | 1.5 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Idec | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 6A | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 27.5mm | ||
Coil Resistance 4550Ω | ||
Coil Power 1.4W | ||
Minimum Operating Temperature -55°C | ||
Life 200000 Operations | ||
Maximum Operating Temperature +60°C | ||
Isolation Coil To Contact 2.5kV ac | ||
Depth 21mm | ||
Height 35mm | ||
Contact Material Gold Plated | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Power | ||