Idec Plug In Non-Latching Relay, 24V dc Coil, DPDT
- RS Stock No.:
- 813-5069
- Mfr. Part No.:
- RJ2S-CL-D24
- Brand:
- Idec
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-5069
- Mfr. Part No.:
- RJ2S-CL-D24
- Brand:
- Idec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 125V dc | |
Length | 31.1mm | |
Coil Resistance | 1.08 kΩ | |
Coil Power | 530mW | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Nickel Alloy | |
Height | 27mm | |
Life | 100000 (DC) Operations, 200000 (AC) Operations | |
Depth | 12.7mm | |
Isolation Coil To Contact | 4kV ac | |
Maximum Switching Power AC | 2 kVA | |
Maximum Switching Power DC | 240 W | |
Application | Power | |
Select all | ||
---|---|---|
Brand Idec | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 31.1mm | ||
Coil Resistance 1.08 kΩ | ||
Coil Power 530mW | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Height 27mm | ||
Life 100000 (DC) Operations, 200000 (AC) Operations | ||
Depth 12.7mm | ||
Isolation Coil To Contact 4kV ac | ||
Maximum Switching Power AC 2 kVA | ||
Maximum Switching Power DC 240 W | ||
Application Power | ||