RS PRO PCB Mount Non-Latching Relay, 6V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 800-4555
- Brand:
- RS PRO
- RS Stock No.:
- 800-4555
- Brand:
- RS PRO
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Coil Voltage | 6V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 6A | |
Number of Poles | 1 | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Maximum Switching Voltage DC | 125V dc | |
Length | 28mm | |
Coil Resistance | 212 kΩ | |
Coil Power | 170mW | |
Height | 15mm | |
Contact Material | Silver Alloy | |
Standards Met | RoHS Compliant, UL E133481, VDE 40020043 | |
Life | 10000000 (Mechanical) Operations, 60000 (Electrical) Operations | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 4kV ac | |
Depth | 5mm | |
Maximum Switching Power DC | 180 W | |
Maximum Switching Power AC | 1.5 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Coil Voltage 6V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 28mm | ||
Coil Resistance 212 kΩ | ||
Coil Power 170mW | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Standards Met RoHS Compliant, UL E133481, VDE 40020043 | ||
Life 10000000 (Mechanical) Operations, 60000 (Electrical) Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kV ac | ||
Depth 5mm | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CN
Slim Relays
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm
Approvals
