RS PRO PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 800-4527
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-4527
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 110V dc | |
| Length | 14mm | |
| Coil Resistance | 1.028 kΩ | |
| Coil Power | 140mW | |
| Life | 100000000 (Mechanical) Operations, 200000 (Electrical) Operations | |
| Height | 5.4mm | |
| Depth | 9mm | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | cULus E133481, RoHS Compliant | |
| Contact Material | Gold Plated | |
| Isolation Coil To Contact | 1kV ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 62.5VA | |
| Maximum Switching Power DC | 30 W | |
| Application | Signal | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 110V dc | ||
Length 14mm | ||
Coil Resistance 1.028 kΩ | ||
Coil Power 140mW | ||
Life 100000000 (Mechanical) Operations, 200000 (Electrical) Operations | ||
Height 5.4mm | ||
Depth 9mm | ||
Maximum Operating Temperature +70°C | ||
Standards Met cULus E133481, RoHS Compliant | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 1kV ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 62.5VA | ||
Maximum Switching Power DC 30 W | ||
Application Signal | ||
- COO (Country of Origin):
- CN
Subminiature Signal Relays
Subminiature single side stable relays that offer excellent board space saving.
Contact Rating 1 A @ 30 V dc
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V
Plastic sealed construction
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V
Plastic sealed construction
Approvals
UL/CUL

