Phoenix Contact PCB Mount Power Relay, 230V ac Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 794-3840
- Mfr. Part No.:
- 2903692
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-3840
- Mfr. Part No.:
- 2903692
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 250V dc | |
| Length | 35mm | |
| Coil Resistance | 7080Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Series | REL-OR2/L-230AC/2X21 | |
| Life | 20000000 (Mechanical) cycles | |
| Height | 54.5mm | |
| Contact Material | Silver Alloy | |
| Depth | 35mm | |
| Maximum Switching Power AC | 2.5 kVA | |
| Maximum Switching Power DC | 240 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Length 35mm | ||
Coil Resistance 7080Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Series REL-OR2/L-230AC/2X21 | ||
Life 20000000 (Mechanical) cycles | ||
Height 54.5mm | ||
Contact Material Silver Alloy | ||
Depth 35mm | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 240 W | ||
Application Power | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
