Schneider Electric PCB Mount Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 742-3734
- Mfr. Part No.:
- RSB1A160B7
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-3734
- Mfr. Part No.:
- RSB1A160B7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Terminal Type | Through Hole | |
| Series | Harmony Relay RSB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Terminal Type Through Hole | ||
Series Harmony Relay RSB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
