Omron PCB Mount Non-Latching Relay, 48V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 684-0407
- Mfr. Part No.:
- G6C2114PUSSV48DC
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-0407
- Mfr. Part No.:
- G6C2114PUSSV48DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 48V dc | |
Contact Configuration | DPST | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 380V ac | |
Maximum Switching Voltage DC | 125V dc | |
Length | 20mm | |
Coil Resistance | 11.52 kΩ | |
Coil Power | 200mW | |
Isolation Coil To Contact | 2kV ac | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Silver Alloy | |
Life | 50000000 (Electrical) cycles | |
Height | 10mm | |
Depth | 15mm | |
Maximum Switching Power DC | 240 W | |
Maximum Switching Power AC | 2 kVA | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 48V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 380V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20mm | ||
Coil Resistance 11.52 kΩ | ||
Coil Power 200mW | ||
Isolation Coil To Contact 2kV ac | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Alloy | ||
Life 50000000 (Electrical) cycles | ||
Height 10mm | ||
Depth 15mm | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 2 kVA | ||
G6C Series
Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA (SEV for those with SV within the Manufacturer part number)



