Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Omron PCB Mount Non-Latching Relay, 48V dc Coil, 20A Switching Current, SPDT
RS Stock No.:
684-0277
Mfr. Part No.:
G8P-1C4TP DC48
Brand:
Omron
View all Power Relays
Discontinued product
RS Stock No.:
684-0277
Mfr. Part No.:
G8P-1C4TP DC48
Brand:
Omron
Technical Reference
Legislation and Compliance
Specifications
PCB Relay G8P Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Coil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Terminal Type
Through Hole
Length
31.9mm
Coil Resistance
2.48 kΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Material
Silver
Depth
27.5mm
Height
28.3mm
Maximum Switching Power DC
560 W
Maximum Switching Power AC
5 kVA
Application
Power