Omron PCB Mount Non-Latching Relay, 9V dc Coil, 1A Switching Current, SPDT

Discontinued
Packaging Options:
RS Stock No.:
683-9255
Mfr. Part No.:
G5V-1 9DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Length

12.5mm

Coil Resistance

540 Ω

Coil Power

150mW

Series

G5V

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Life

5000000 (Electrical) cycles

Depth

7.5mm

Isolation Coil To Contact

1kV ac

Height

10mm

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

30 W

Maximum Switching Power AC

62.5VA

Application

Signal

COO (Country of Origin):
CN

G5V-1 Series


Fully sealed construction
High sensitivity SPDT, 150mW nominal coil power
Ultra-miniature, 12.5x7.5x10 mm (LxWxH)

Approvals

UL, CSA conforms to FCC part 68