Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9176
- Mfr. Part No.:
- G5LE-1A4 5DC
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-9176
- Mfr. Part No.:
- G5LE-1A4 5DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Terminal Type | PCB Pin | |
Length | 22.5mm | |
Coil Resistance | 63 Ω | |
Height | 19mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Silver Alloy | |
Depth | 16.5mm | |
Maximum Switching Power DC | 240 W | |
Maximum Switching Power AC | 1.2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type PCB Pin | ||
Length 22.5mm | ||
Coil Resistance 63 Ω | ||
Height 19mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Alloy | ||
Depth 16.5mm | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 1.2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- MY
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE