Omron PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT

Discontinued
Packaging Options:
RS Stock No.:
683-9150
Mfr. Part No.:
G5LE-14 6DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

PCB Pin

Length

22.5mm

Height

19mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

16.5mm

Contact Material

Silver Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.2 kVA

Application

Power

G5LE Series


Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm

Approvals

UL, CSA, VDE