Finder Plug-in Power Relay, 3 CO
- RS Stock No.:
- 285-7799
- Distrelec Article No.:
- 137-44-413
- Mfr. Part No.:
- 55.33.9.024.0010
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£9.757
(exc. VAT)
£11.708
(inc. VAT)
- RS Stock No.:
- 285-7799
- Distrelec Article No.:
- 137-44-413
- Mfr. Part No.:
- 55.33.9.024.0010
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Contact Configuration | 3 CO | |
| Mount Type | Plug-in | |
| Series | 55 | |
| Terminal Type | FASTON | |
| Length | 27.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 20.7mm | |
| Height | 37.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Contact Configuration 3 CO | ||
Mount Type Plug-in | ||
Series 55 | ||
Terminal Type FASTON | ||
Length 27.7mm | ||
Standards/Approvals RoHS Compliant | ||
Width 20.7mm | ||
Height 37.2mm | ||
- COO (Country of Origin):
- IT
The general purpose relay offers excellent performance and functionality, making it an ideal choice for both professionals and enthusiasts. With its durable construction and high-quality materials, this relay ensures long-lasting and reliable operation. Whether you need to control motors, lights, or other electrical devices, this relay will deliver consistent and dependable performance.
High-quality and durable construction for long-lasting performance
Reliable operation with excellent performance
Versatile and suitable for various applications
Ideal for controlling motors, lights, and other electrical devices
Provides consistent and dependable performance

