- RS Stock No.:
- 257-7412
- Mfr. Part No.:
- 668282300300
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 257-7412
- Mfr. Part No.:
- 668282300300
- Brand:
- Finder
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Finder Power relay has high DC load switching capability. It has cadmium free contact material. Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creep age distance.
DC coils
Plug-in mounting
Plug-in mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPST |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Flange Mount Relay, 230V ac Coil, 30A Switching Current, DPST-2NO
- Finder Flange Mount Relay, 230V ac Coil, 30A Switching Current
- Finder Flange Mount Power Relay, 230V ac Coil, 30A Switching Current, DPDT
- Finder Flange Mount Relay, 24V ac Coil, 30A Switching Current, DPST-2NO
- Finder Flange Mount Relay, 120V ac Coil, 30A Switching Current, DPST-2NO
- Finder Flange Mount Relay, 110V ac Coil, 30A Switching Current, DPST-2NO
- Finder Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST
- Finder Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPST