- RS Stock No.:
- 248-2514
- Mfr. Part No.:
- 622390240040
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 248-2514
- Mfr. Part No.:
- 622390240040
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (CO) poles, while the coil voltage is 24 Vdc. This relay is rated for 250 Vac.
Additonal features like lockable test button and mechanical indicator
It comes with standard AgCdO contacts
It comes with standard AgCdO contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Plug In Power Relay Module 16A Switching Current, SPDT
- Finder Plug-In Mount Power Relay Module 16A Switching Current
- Finder PCB Mount 24V dc Coil SPDT
- Finder Plug In Power Relay 16A Switching Current, 3PDT
- Finder PCB Mount Power Relay Module 16A Switching Current
- Finder PCB Mount Power Relay 16A Switching Current, 3PDT