Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Finder Plug-In Mount Relay, 120V ac Coil, 6A Switching Current
RS Stock No.:
248-2089
Mfr. Part No.:
601281200040
Brand:
Finder
View all Power Relays
Discontinued product
RS Stock No.:
248-2089
Mfr. Part No.:
601281200040
Brand:
Finder
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 601281200040
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The Finder General purpose relay has lockable test button with mechanical flag indicator. It has 2 & 3 pole changeover contacts and cadmium free contacts.
90 series sockets
Coil EMC suppression
Timer accessories 86 series
Attribute
Value
Coil Voltage
120V ac
Mounting Type
Plug-In Mount
Switching Current
6A
Number of Poles
2
Latching
No