Allen Bradley Power Relay, 48V dc Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£88.80

(exc. VAT)

£106.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£8.88£88.80

*price indicative

RS Stock No.:
220-9339
Mfr. Part No.:
700-HPX2Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

DPDT

Series

700-HP

Terminal Type

PCB Pin

Switching Current

8A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Coil Resistance

3.5kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Coil Power

0.65W

Height

29mm

Length

25mm

Width

12.4mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Rockwell Automation 700-HPX series slim line relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 48 V dc.

Silver nickel with gold-plated contacts

Molded high dielectric insulating material

Operating temperature ranges between from –40 to +85 °C