Allen Bradley Plug In Power Relay, 6V dc Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£261.00

(exc. VAT)

£313.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£26.10£261.00

*price indicative

RS Stock No.:
220-9325
Mfr. Part No.:
700-HPSXZ06
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

25mm

Coil Resistance

50 O

Coil Power

0.7W

Isolation Coil To Contact

4kV

Height

29mm

Series

700-HPS

Contact Material

Gold Plated Silver Nickel

COO (Country of Origin):
ES
The Rockwell Automation 700-HPSX series safety relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 6 V dc.

Silver nickel with gold-plated contacts
Molded high dielectric insulating material
Operating temperature ranges between from –40 to +85 °C