Allen Bradley Plug In Non-Latching Relay, 125V dc Coil, 6A Switching Current, DPDT

Subtotal (1 unit)*

£27.64

(exc. VAT)

£33.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.64

*price indicative

RS Stock No.:
220-9140
Mfr. Part No.:
700-HAX2Z01
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

125V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

2

Coil Resistance

12000 O

Coil Power

1.3W

Isolation Coil To Contact

2kV

Series

700-HAX

COO (Country of Origin):
IT
The Rockwell Automation series 700-HAX general purpose tube base relay. It has a 6 A current. Contact configuration is DPDT, and coil voltage is 125Vac.

DPDT
2-Pole
2 Form C
Bifurcated AgNi Contacts with Gold Plating

Related links