Allen Bradley Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£16.38

(exc. VAT)

£19.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.38

*price indicative

RS Stock No.:
220-9043
Mfr. Part No.:
700-HA32Z24-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Series

700-HA32

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

445Ω

Maximum Operating Temperature

70°C

Width

32.8mm

Length

36.5mm

Standards/Approvals

RoHS

Coil Power

1.3W

Height

54mm

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relay. It has a 10A current .Contact configuration is DPDT, and coil voltage is 24Vdc.

Pin-style terminals

Standard ON or OFF flag indicator

Electrical schematic on face

Clear cover for visual inspection

Optional push-to-test and manual override

Optional LED

Related links