Allen Bradley Plug In Non-Latching Relay, 277V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£18.59

(exc. VAT)

£22.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.59

*price indicative

RS Stock No.:
220-8999
Mfr. Part No.:
700-HA32A03-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

277V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

7250 O

Coil Power

2W

Series

700-HA32

Isolation Coil To Contact

2kV

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose relays. It has a 10A current .Contact configuration is DPDT, and coil voltage is 277Vac.

Pin-style terminals
Standard ON or OFF flag indicator
Electrical schematic on face
Clear cover for visual inspection
Optional push-to-test and manual override
Optional LED

Related links