Siemens Base Power Relay, 230V ac Coil, 10A Switching Current
- RS Stock No.:
- 217-6869
- Mfr. Part No.:
- LZX:MT328230
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£18.56
(exc. VAT)
£22.27
(inc. VAT)
- RS Stock No.:
- 217-6869
- Mfr. Part No.:
- LZX:MT328230
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Mounting Type | Base | |
| Switching Current | 10A | |
| Latching | No | |
| Series | LZX | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Mounting Type Base | ||
Switching Current 10A | ||
Latching No | ||
Series LZX | ||
- COO (Country of Origin):
- RO
The Siemens has plug in relay having 3 changeover contacts with LED. The switching behaviour of the relay is monostable. This relay has base mounting.
Ambient temperature for operation is -40 °C to 50 °C

