Login / Register to access your benefits
Recently searched

    Omron Plug In Non-Latching Relay, 100 → 120V ac Coil, 5A Switching Current, 4PDT

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    215-7871
    Mfr. Part No.:
    MY4IN-CR AC110/120(S)
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    100 → 120V ac

    Contact Configuration

    4PDT

    Mounting Type

    Plug In

    Switching Current

    5A

    Number of Poles

    4

    Coil Resistance

    4430 Ω

    Coil Power

    1.3W

    Series

    MY