Omron PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 213-2093
- Mfr. Part No.:
- G2RK-2 DC12
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.48
(exc. VAT)
£12.58
(inc. VAT)
- RS Stock No.:
- 213-2093
- Mfr. Part No.:
- G2RK-2 DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 5A | |
Latching | Yes | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Current AC | 2 A | |
Application | Power | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Latching Yes | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Current AC 2 A | ||
Application Power | ||
- COO (Country of Origin):
- ID
The Omron G2R PCB power relay has 5A Switching Capability with PCB terminals. The G2R PCB power relay has double-pole with NO contacts type.
Flux protection
Double-winding latching
Double-winding latching