Phoenix Contact DIN Rail Non-Latching Relay, 100V ac Coil, 0.05A Switching Current

Subtotal (1 pack of 10 units)*

£39.40

(exc. VAT)

£47.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£3.94£39.40

*price indicative

RS Stock No.:
207-3339
Mfr. Part No.:
2907055
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

100V ac

Mounting Type

DIN Rail

Switching Current

0.05A

Coil Power

1.48W

Series

REL-IR4/100AC/4X21

COO (Country of Origin):
PL
The Phoenix Contact Plug-in industrial relay with power contacts. It has 4 changeover contacts and test key.

Mechanical switch position indicator
polarity: bipolar
Input voltage: 100 V AC

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.