Phoenix Contact DIN Rail Non-Latching Relay, 100V ac Coil, 0.05A Switching Current
- RS Stock No.:
- 207-3334
- Mfr. Part No.:
- 2907052
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£39.40
(exc. VAT)
£47.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.94 | £39.40 |
*price indicative
- RS Stock No.:
- 207-3334
- Mfr. Part No.:
- 2907052
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 100V ac | |
| Mounting Type | DIN Rail | |
| Switching Current | 0.05A | |
| Coil Power | 1.48W | |
| Series | REL-IR2/100AC/2X21 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 100V ac | ||
Mounting Type DIN Rail | ||
Switching Current 0.05A | ||
Coil Power 1.48W | ||
Series REL-IR2/100AC/2X21 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug-in industrial relay with power contacts. It has 2 changeover contacts and test key.
Mechanical switch position indicator
polarity: bipolar
Input voltage: 100 V AC
polarity: bipolar
Input voltage: 100 V AC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
