The Hongfa DPDT 2-pole non-latching surface mount relay is actuated with the help of a 5VDC coil and up to 2A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type relay. It can be used with a single coil winding configuration. This relay has silver alloy contacts for high electrical endurance.
Features and Benefits
• Environmental friendly product • SMT and DIP types available • Isolation voltage between the coil and contacts is 2.5KV • Service temperature range between -40°C and 85°C • High mechanical endurance and life expectancy of 100M cycles • High surge withstand voltage up to 2500VAC • Resistant to vibration and abrasion • Low power consumption • Offers excellent board space saving
Applications
• Used as a control device • Automotive industry • Household appliances • Industrial machinery • Telecommunication
Attribute
Value
Coil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switching Current
2A
Number of Poles
2
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Length
10mm
Coil Resistance
178 Ω
Coil Power
140mW
Life
1 x 10^8 cycles
Contact Material
Silver Alloy
Depth
6.5mm
Isolation Coil To Contact
2.5kV ac
Minimum Operating Temperature
-40°C
Series
HFD4
Height
5.65mm
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.